The EL3H4(EB)-G optocoupler from Everlight features a collector-emitter saturation voltage of 200mV and a maximum operating temperature range of -55°C to 100°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The device is RoHS compliant and has a maximum power dissipation of 200mW. It is suitable for use in general purpose applications where electrical isolation is required.
Sign in to ask questions about the Everlight EL3H4(EB)-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3H4(EB)-G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H4(EB)-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.