The Everlight EL3H4(EB)-VG is a surface mount optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a collector-emitter saturation voltage of 200mV and a maximum output voltage of 80V. The device is designed for use with AC input and has a maximum power dissipation of 200mW. It is available in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Everlight EL3H4(EB)-VG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3H4(EB)-VG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H4(EB)-VG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.