The EL3H4-VG optocoupler features a collector-emitter saturation voltage of 200mV and a maximum input current of 50mA. It operates within a temperature range of -55°C to 100°C and has a maximum output voltage of 80V. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the Everlight EL3H4-VG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3H4-VG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H4-VG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.