
Surface mount transistor output optocoupler featuring 3.75kV isolation and a 1-element configuration. This compact SSOP-4 packaged component offers 80V collector-emitter voltage and a maximum collector current of 50mA. With a current transfer ratio of 260% and a low 200mV collector-emitter saturation voltage, it operates efficiently from -55°C to 125°C. The device is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Everlight EL3H7(B)(TA)-G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 260% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H7(B)(TA)-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.