
Transistor output optocoupler featuring 3.75kV isolation and 80V collector-emitter breakdown voltage. This 1-element device offers a 260% current transfer ratio and a maximum collector current of 50mA. Designed for surface mount applications in a compact SSOP package, it operates across a wide temperature range from -55°C to 125°C. The component is UL approved, halogen-free, and RoHS compliant.
Everlight EL3H7(B)(TA)-VG technical specifications.
| Approvals | UL |
| Package/Case | SSOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 260% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H7(B)(TA)-VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
