
Transistor output optocoupler featuring 3.75kVrms isolation voltage and a wide operating temperature range of -55°C to +110°C. This surface mount device, packaged in SSOP, offers a collector-emitter breakdown voltage of 80V and a maximum output current of 50mA per channel. It supports DC input and has a maximum forward current of 20mA, with a power dissipation of 200mW. UL approved and RoHS compliant, it is supplied in tape and reel packaging.
Everlight EL3H7(C)(TA)-VG technical specifications.
| Approvals | UL |
| Package/Case | SSOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Forward Current | 20mA |
| Height | 2mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H7(C)(TA)-VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
