
The EL3H7(D)-VG is a general purpose optocoupler from Everlight with a maximum collector current of 50mA and a maximum collector-emitter voltage of 80V. It features a saturation voltage of 200mV and a maximum power dissipation of 200mW. The device is available in a SOIC package and is RoHS compliant. It operates over a temperature range of -55°C to 110°C.
Sign in to ask questions about the Everlight EL3H7(D)-VG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3H7(D)-VG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H7(D)-VG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
