
The EL4502 is an NPN optocoupler with an 8mA output current and 5kV isolation voltage. It operates over a temperature range of -55°C to 100°C and is available in a DIP-8 package. The device is RoHS compliant and suitable for general use.
Everlight EL4502 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.