
The EL4502-V is a general purpose optocoupler with a current transfer ratio of 50%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in an 8-pin PDIP package and is mounted through a hole. It is RoHS compliant and available in a quantity of 45 per packaging unit.
Sign in to ask questions about the Everlight EL4502-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL4502-V technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL4502-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.