The EL4502M is a general-purpose optocoupler with a current transfer ratio of 50% and a maximum collector current of 8mA. It has a maximum operating temperature range of -55°C to 100°C and is packaged in a DIP-8 package. The device is RoHS compliant and available in a rail/Tube packaging configuration with 45 units per package. The optocoupler is designed for use with DC input and has a maximum input current of 25mA. It can handle a maximum power dissipation of 100mW and a maximum output voltage of 20V.
Sign in to ask questions about the Everlight EL4502M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL4502M technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL4502M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.