The EL4502M-V is a general optocoupler with a current transfer ratio of 50%. It has a maximum collector current of 8mA and a maximum input current of 25mA. The device is packaged in an 8-pin PDIP package and is suitable for through-hole mounting. The EL4502M-V operates over a temperature range of -55°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Everlight EL4502M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL4502M-V technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL4502M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.