The Everlight EL814(A) is a general optocoupler with a collector emitter saturation voltage of 200mV. It features a PDIP-4 package and operates over a temperature range of -55°C to 110°C. The device is RoHS compliant and has a maximum power dissipation of 200mW. It is suitable for use in applications requiring isolation voltage up to 5kV.
Everlight EL814(A) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Input Type | AC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL814(A) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.