The EL815(S)(TB) is a general purpose optocoupler from Everlight with a maximum collector current of 80mA and a maximum operating temperature of 110°C. It is packaged in a surface mount package and is available in quantities of 1000. The device is RoHS compliant and has a maximum output voltage of 35V. It can operate at a minimum temperature of -55°C and has a maximum power dissipation of 200mW.
Everlight EL815(S)(TB) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL815(S)(TB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.