The EL816(B) is a general purpose optocoupler with a collector-emitter voltage-max of 200mV and a collector-emitter saturation voltage of 200mV. It operates at a maximum power dissipation of 200mW and has a maximum operating temperature of 110°C. The device is available in a DIP-4 package and is mounted through a hole. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Everlight EL816(B) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL816(B) technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL816(B) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.