The EL816(S)(Y)(TA)-V is a general optocoupler with a maximum collector-emitter voltage of 80V and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 110°C and is packaged in a compact, surface-mount DIP-4 package. The device is RoHS compliant and available in quantities of 1000 units per reel. It is suitable for use in a variety of applications where electrical isolation is required.
Everlight EL816(S)(Y)(TA)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL816(S)(Y)(TA)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.