The EL816(S1)(D)(TU)-V is a single channel optocoupler with a maximum collector-emitter voltage of 200mV and a maximum collector current of 50mA. It has a maximum operating temperature range of -55°C to 110°C and a maximum power dissipation of 200mW. The device is packaged in a surface mount package and is available in quantities of 1500 per reel. It is not radiation hardened.
Everlight EL816(S1)(D)(TU)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL816(S1)(D)(TU)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.