The EL816(S1)(X)(TB)-V optocoupler is a general-purpose device with a maximum collector current of 50mA and a maximum operating temperature of 110°C. It is packaged in a surface-mount SMD/SMT package and is available in quantities of 1000. The device is RoHS compliant and has a maximum output voltage of 80V. It can operate at a minimum temperature of -55°C and has a maximum power dissipation of 200mW.
Everlight EL816(S1)(X)(TB)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL816(S1)(X)(TB)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.