The EL816(S1)(Y)(TD)-V is a general purpose optocoupler with a maximum collector-emitter voltage of 80V and a maximum collector current of 50mA. It has a maximum power dissipation of 200mW and is designed for surface mount applications. The device operates over a temperature range of -55°C to 110°C and is available in a tape and reel packaging format with 1500 units per package.
Everlight EL816(S1)(Y)(TD)-V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL816(S1)(Y)(TD)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.