
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1-element configuration. This component offers a 600% current transfer ratio, 35V collector-emitter breakdown voltage, and a maximum collector current of 50mA. Designed for through-hole mounting in a PDIP package, it operates within a temperature range of -55°C to 110°C and is RoHS compliant. Approvals include UL, CSA, VDE, BSI, NEMKO, FIMKO, SEMKO, and DEMKO.
Everlight EL817 technical specifications.
| Approvals | UL, CSA, VDE, BSI, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
