
The EL817-G optocoupler from Everlight features a collector-emitter saturation voltage of 200mV and a current transfer ratio of 600%. It can handle a maximum collector current of 50mA and a maximum input current of 60mA. The device operates within a temperature range of -55°C to 110°C and is packaged in a lead-free DIP-4 package. The EL817-G is RoHS compliant and available in quantities of 100 per rail/Tube packaging.
Everlight EL817-G technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL817-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
