The EL817(S)(D)(TD) from Everlight is a general-purpose optocoupler with a maximum collector-emitter voltage of 35V and a maximum collector current of 50mA. It features a surface-mount package and operates over a temperature range of -55°C to 110°C. The device is RoHS compliant and available in tape and reel packaging with 1500 units per package.
Sign in to ask questions about the Everlight EL817(S)(D)(TD) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL817(S)(D)(TD) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL817(S)(D)(TD) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.