General purpose optocoupler featuring a 5kV isolation voltage and a transistor output. This surface mount device offers a 35V collector-emitter voltage and a 50mA maximum collector current. With a 600% current transfer ratio and 60mA forward current, it operates within a -55°C to 110°C temperature range. The component is housed in a 4-SMD package and is RoHS compliant.
Everlight EL817(S)(TA) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL817(S)(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
