The EL817(S1)(A)(TA) is a general purpose optocoupler from Everlight with a collector-emitter saturation voltage of 200mV and a maximum collector current of 50mA. It operates at a maximum voltage of 35V and a maximum power dissipation of 200mW. The device is available in a RoHS compliant SMD package with 4 pins. It is suitable for use in a temperature range of -55°C to 110°C. The EL817(S1)(A)(TA) is available in a package quantity of 1000 units, packaged on a tape and reel.
Everlight EL817(S1)(A)(TA) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL817(S1)(A)(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.