The EL817(S1)(A)(TB)-G is a general-purpose optocoupler with a maximum collector current of 50mA and a maximum input current of 60mA. It has a maximum operating temperature range of -55°C to 110°C and a maximum power dissipation of 200mW. The device is packaged in a DIP-4 package and is available in quantities of 1000. It is suitable for surface mount applications and is not radiation hardened.
Everlight EL817(S1)(A)(TB)-G technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL817(S1)(A)(TB)-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.