The EL825 is a dual NPN optocoupler with a collector-emitter voltage maximum of 1V and an input current of 20mA. It features an isolation voltage of 5kV and a maximum output voltage of 40V. The device is available in a DIP package and is mountable through a hole. The EL825 operates over a temperature range of -55°C to 110°C and is compliant with RoHS regulations.
Everlight EL825 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 80mA |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.