
The EL827 is a dual channel NPN optocoupler with a maximum collector current of 50mA and a maximum output voltage of 80V. It has a maximum power dissipation of 200mW and is packaged in a DIP-8 case for through hole mounting. The device operates over a temperature range of -55°C to 110°C and is compliant with RoHS regulations.
Everlight EL827 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Forward Current | 60mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.