
The EL827-V is a dual optocoupler from Everlight with a collector-emitter saturation voltage of 200mV. It features a maximum collector current of 50mA and a maximum input current of 60mA. The device is packaged in a RoHS compliant DIP-8 package and is suitable for operating temperatures between -55°C and 110°C. The EL827-V is compliant with RoHS regulations.
Everlight EL827-V technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
