Single Color LED Array, Super Deep Red, 5mm, ROHS COMPLIANT PACKAGE-20
Everlight ELB-1001SDRWA/S530-A3 technical specifications.
| Color | Red |
| Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
No datasheet is available for this part.