Single Color LED Array, Brilliant Red, 5mm, ROHS COMPLIANT PACKAGE-20
Everlight ELB-1001SURWB/S530-A3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Number of Functions | 10 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.