This Everlight LED is a 10-segment device with a green and yellow color, emitting 20 millicandela of luminous intensity at a voltage rating of 2 volts. It is designed for through-hole mounting and is packaged in a rail or tube format. The LED is compliant with RoHS regulations and is available in quantities of 19 per package.
Everlight ELB-1001SYGWA/S530-E2 technical specifications.
| Color | Green, Yellow |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of Segments | 10 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
No datasheet is available for this part.