Sign in to ask questions about the Everlight ELB-1010SURD/S530-A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELB-1010SURD/S530-A3 technical specifications.
| Color | Red |
| Current | 25mA |
| Lens Style | Rectangular |
| Luminous Intensity | 24mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELB-1010SURD/S530-A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.