Everlight ELD-306SYGWA/S530-E2 technical specifications.
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 0.591inch |
| Luminous Intensity | 1.68mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD-306SYGWA/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.