This is a 2-digit LED display from Everlight with a red and orange illumination color, operating at 20mA forward current. It features a DIP package and can operate within a temperature range of -40°C to 85°C. The display has a luminous intensity of 24mcd and a wavelength of 615nm. It is RoHS compliant and available in a package quantity of 25, packaged in a rail or tube. The power consumption is 60mW and the operating supply voltage is 2.4V.
Everlight ELD-425USOWA/S530-A4 technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.63inch |
| Illumination Color | Orange |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Number of Positions | 2 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 60mW |
| RoHS Compliant | Yes |
| Wavelength | 615nm |
| Width | 0.795inch |
| RoHS | Compliant |
No datasheet is available for this part.