Smart/Normal 7 Seg Numeric LED Display, Reddish Orange, 10.16mm, ROHS COMPLIANT PACKAGE-10
Everlight ELD-426USOWA/S530-A4 technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.63inch |
| Illumination Color | Orange |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 60mW |
| RoHS Compliant | Yes |
| Wavelength | 615nm |
| Width | 0.795inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD-426USOWA/S530-A4 to view detailed technical specifications.
No datasheet is available for this part.