14 Seg Alphanumeric LED Display, Super Yellow Green, 13.6mm, ROHS COMPLIANT PACKAGE-18
Everlight ELD-525SYGWA/S530-E2 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Display Type | Segment |
| Height | 0.835inch |
| Lead Free | Lead Free |
| Luminous Intensity | 4.5mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Number of Positions | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.988inch |
| RoHS | Compliant |
No datasheet is available for this part.