The ELD-526SYGWA/S530-E2 is a 2-digit LED display from Everlight, featuring a DIP package and green/yellow illumination. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 60mW. The display has a luminous intensity of 4.5mcd and a viewing area of 13.6mm in height and 8mm in length. It is lead-free and RoHS compliant, packaged in a rail/tube format with 20 units per package.
Everlight ELD-526SYGWA/S530-E2 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.835inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 60mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.6mm |
| Viewing Area Length | 8mm |
| Wavelength | 573nm |
| Width | 0.988inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD-526SYGWA/S530-E2 to view detailed technical specifications.
No datasheet is available for this part.