
The ELD205(TA) is a dual channel optocoupler from Everlight, featuring a collector-emitter saturation voltage of 400mV and a maximum input current of 60mA. It operates over a temperature range of -55°C to 110°C and is packaged in a SOIC case for surface mount applications. With a maximum output voltage of 80V and a maximum power dissipation of 250mW, this optocoupler is suitable for a variety of high-reliability applications. The device is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Everlight ELD205(TA) technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
