
The ELD205-V is a surface mount optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 110°C. It has a collector-emitter saturation voltage of 400mV and a maximum power dissipation of 250mW. The device is packaged in a SOIC package and is available in quantities of 100. The ELD205-V is RoHS compliant and has a maximum output voltage of 80V.
Sign in to ask questions about the Everlight ELD205-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELD205-V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD205-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
