
The ELD206(TA) is a dual optocoupler in a SOIC package, suitable for surface mount applications. It has a collector-emitter saturation voltage of 400mV and can handle a maximum input current of 60mA. Operating temperature range is from -55°C to 110°C. The device is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Everlight ELD206(TA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELD206(TA) technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD206(TA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.