
The ELD206(TA)-V is a dual channel optocoupler from Everlight with a maximum collector current of 50mA and a maximum operating temperature range of -55°C to 110°C. It features a collector-emitter saturation voltage of 400mV and a maximum output voltage of 80V. The device is packaged in a SOIC package and is suitable for surface mount applications. The ELD206(TA)-V is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Everlight ELD206(TA)-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELD206(TA)-V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD206(TA)-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.