
The ELD206-V is a dual channel DC optocoupler with a maximum collector current of 50mA and a maximum input current of 60mA. It features a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 110°C. The device is RoHS compliant and packaged in a SOIC surface mount package.
Everlight ELD206-V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.