
2-channel transistor output optocoupler for general applications, featuring 3750V isolation and a surface-mount SOP package. Maximum collector current is 50mA with a collector-emitter saturation voltage of 400mV. Operates from -55°C to 110°C with a maximum output voltage of 80V and power dissipation of 250mW. DC input type, lead-free, and RoHS compliant.
Sign in to ask questions about the Everlight ELD207(TA)-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELD207(TA)-V technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD207(TA)-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
