
The ELD207-V is a general purpose optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 110°C. It has a maximum collector-emitter saturation voltage of 400mV and a maximum power dissipation of 250mW. The device is packaged in a SOP-8 package and is RoHS compliant. It is designed for surface mount applications and has a minimum operating temperature of -55°C. The ELD207-V is a dual channel device, suitable for a variety of applications.
Sign in to ask questions about the Everlight ELD207-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELD207-V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD207-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.