
The ELD211 is a dual NPN optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector-emitter voltage of 80V. It can handle a forward current of up to 60mA and an input current of up to 10mA. The device is RoHS compliant and has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The ELD211 is available in a SOP-8 package and is suitable for surface mount applications.
Sign in to ask questions about the Everlight ELD211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELD211 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
