
The ELD211(TB) is a dual channel optocoupler from Everlight, featuring a maximum collector-emitter voltage of 400mV and a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 110°C and is suitable for surface mount applications. The device is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the Everlight ELD211(TB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELD211(TB) technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD211(TB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
