
The ELD211-V is a dual-channel optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It is designed for surface mount applications and is packaged in a SOIC package. The device can operate at temperatures ranging from -55°C to 110°C and has a maximum power dissipation of 250mW. The ELD211-V is RoHS compliant and is available in quantities of 100 per rail/tube packaging.
Sign in to ask questions about the Everlight ELD211-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELD211-V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD211-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
