
The ELD213(TA)-V is a dual-channel optocoupler from Everlight, featuring a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It operates within a temperature range of -55°C to 110°C and is RoHS compliant. The device is packaged in a SOP-8 package and is available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Everlight ELD213(TA)-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELD213(TA)-V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD213(TA)-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
