
The ELD213(TB)-V is a dual general purpose optocoupler from Everlight. It features a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. The device is rated for a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is available in a SOIC-8 package and is RoHS compliant.
Everlight ELD213(TB)-V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
