
The ELD217-V is a dual BJT optocoupler with a maximum collector current of 50mA and a maximum collector-emitter voltage of 400mV. It has a maximum operating temperature range of -55°C to 110°C and a maximum power dissipation of 250mW. The device is packaged in a SOIC package and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 100 per rail/Tube packaging.
Sign in to ask questions about the Everlight ELD217-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight ELD217-V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELD217-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
