
Brilliant yellow-green 4-digit numeric LED display, 14.22mm viewing height, featuring 8 elements per character. This through-hole mount, DIP package component operates with a 25mA forward current and 2V supply voltage. It offers a luminous intensity of 4.5mcd at 575nm wavelength, with a maximum power dissipation of 60mW. The display is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Everlight ELF-511SYGWA/S530-E2 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.748inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 50.4mm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 8 |
| Number of Positions | 4 |
| Operating Supply Voltage | 2V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Wavelength | 575nm |
| Width | 1.984inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight ELF-511SYGWA/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
